GCC61DKJI

Heilind Number:SULGCC61DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKJI

Detailed Description

Introducing the GCC61DKJI, a high-performance board-to-board PCB connector designed for rugged applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The female connector, with two rows and a threaded mount type, offers secure and stable installation. Its cantilever contact type and right-angle orientation provide efficient signal transmission. With 122 positions and a pitch of 2.54mm, it allows for high-density PCB connections. The termination method of thru-hole soldering with gold-plated phosphor bronze contacts ensures excellent conductivity. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh operating conditions. The matte tin termination plating enhances durability. This connector is ideal for aerospace, defense, and industrial applications.