GCC61DKJN

Heilind Number:SULGCC61DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKJN

Detailed Description

Introducing the GCC61DKJN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic applications. This Female connector features two rows with a pitch of 2.54mm (.1 in), offering 122 gold-plated contact positions for reliable signal transmission. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and efficient power delivery with a maximum amperage of 3A and a voltage rating of 700VAC. The Cantilever contact type and Right Angle orientation facilitate easy mating and disconnection. With a wide operating temperature range of -65 to 125°C, it is suitable for use in various environments. The termination method is Thru Hole with Matte Tin plating, guaranteeing secure and stable PCB mounting. Compact in size, with a height of 13.97mm and width of 9.4mm (.55 in, .37 in), this connector is ideal for space-restricted applications. Trust the GCC61DKJN for seamless and efficient board-to-board connections in your electronic designs.