GCC61DKJT

Heilind Number:SULGCC61DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKJT

Detailed Description

The GCC61DKJT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and precision-machined phosphor bronze contacts, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and right-angle orientation offer secure and space-saving PCB connections. With 122 positions on two rows, it allows for efficient board-to-board mating. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures solderability. Operating in a wide temperature range from -65 to 125°C, this connector is reliable even in harsh conditions. Perfect for aerospace, defense, and other high-reliability applications, the GCC61DKJT guarantees superior performance.