GCC61DKMH

Heilind Number:SULGCC61DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKMH

Detailed Description

Introducing the GCC61DKMH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 122 positions across 2 rows, this connector offers reliable connectivity in compact spaces. The contact material is PA9T & Phosphor Bronze with gold plating, ensuring excellent conductivity and durability. Featuring a cantilever contact type and wire wrap termination method, it guarantees secure connections. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for a wide range of power and signal transmission needs. Its clearance hole mount type and straight orientation make installation easy, while the matte tin termination plating enhances solderability. With an operating temperature range of -65°C to 125°C, the GCC61DKMH is ideal for harsh environments. Trust in this connector for high-reliability performance in your electronic designs.