GCC61DKMN

Heilind Number:SULGCC61DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKMN

Detailed Description

The GCC61DKMN is a high-performance female PCB connector designed for reliable signal transmission in electronic applications. With a pitch of 2.54mm, this connector offers precise connectivity for up to 122 positions across two rows. Featuring PA9T and Phosphor Bronze construction, it ensures durability and efficient power delivery with a maximum amperage of 3A and voltage rating of 700VAC. The gold-plated Cantilever contacts guarantee low contact resistance, while the Matte Tin termination plating facilitates secure wire wrap connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the GCC61DKMN for robust and high-speed board-to-board connectivity in your electronic designs.