GCC61DKMS

Heilind Number:SULGCC61DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKMS

Detailed Description

Introducing the GCC61DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable connectivity in industrial environments. With a 2.54mm pitch and 122 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and wire wrap termination method guarantee secure and consistent signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of electronic systems. Its straight orientation and side hole mount type make installation easy and efficient. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space without compromising on performance. Trust the GCC61DKMS for your connectivity needs in aerospace, defense, and other hi-rel applications.