GCC61DKMT

Heilind Number:SULGCC61DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKMT

Detailed Description

The GCC61DKMT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of female contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. Rated for 3A and 700VAC, this connector is suitable for power and signal transmission. Its threaded mount type and wire wrap termination method offer secure and easy installation. The gold-plated contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. With a straight orientation and 122 positions, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs.