GCC61DKNH

Heilind Number:SULGCC61DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKNH

Detailed Description

Introducing the GCC61DKNH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with minimal signal loss. With a 2.54mm pitch and 122 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Straddle orientation provide secure mating, while the Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is ideal for use in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space without compromising performance. The Matte Tin termination plating ensures long-term durability. Whether in aerospace, telecommunications, or industrial applications, the GCC61DKNH is the perfect choice for high-reliability connectivity needs.