GCC61DKNI

Heilind Number:SULGCC61DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKNI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKNI

Detailed Description

The GCC61DKNI is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows, it offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Featuring a female gender and cantilever contact type with gold-plated phosphor bronze contacts, it ensures optimal signal transmission. The connector, with 122 positions and a straddle orientation, is suitable for complex circuit layouts. Its threaded mount type and card extender termination method provide secure attachment and easy installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The matte tin termination plating enhances durability. With a compact design measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it saves space on the PCB. In compliance with RoHS regulations, this connector is a reliable choice for various electronic systems.