GCC61DKNS

Heilind Number:SULGCC61DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKNS

Detailed Description

Introducing the GCC61DKNS, a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent power requirements. Its dual-row, 122-position layout accommodates complex connections with ease. The Cantilever contact type and side-hole mount offer secure attachment, while the card extender termination method simplifies installation. Operating in temperatures ranging from -65 to 125°C, it guarantees performance in harsh environments. With a compact design, measuring just 13.97mm in height and 9.4mm in width, it saves space on the PCB. Trust the GCC61DKNS for efficient and durable board-to-board and card edge connections in your electronic systems.