GCC61DKNT

Heilind Number:SULGCC61DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKNT

Detailed Description

This PA9T & Phosphor Bronze female connector, with SKU GCC61DKNT, is designed for high-performance applications requiring secure and durable connectivity. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. Featuring two rows of cantilever contacts plated with gold on phosphor bronze, it guarantees excellent conductivity. The threaded mount type and card extender termination method offer easy and stable installation. With 122 positions on a 2.54mm pitch, this connector accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. Measuring 13.97mm in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board connections. The matte tin termination plating ensures longevity and corrosion resistance. Perfect for aerospace, defense, and industrial applications, this connector is a reliable choice for demanding environments.