GCC61DKRD

Heilind Number:SULGCC61DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKRD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKRD

Detailed Description

The GCC61DKRD is a high-quality board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows with 122 positions, each contact on this connector is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its cantilever contact type and straddle orientation make it easy to install, while the clearance hole mount type and card extender termination method provide secure connections. Operating in temperatures ranging from -65 to 125 °C, this connector is built to withstand harsh conditions. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Trust the GCC61DKRD for high-performance board-to-board connections in your electronic designs.