GCC61DKRH

Heilind Number:SULGCC61DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKRH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKRH

Detailed Description

Introducing GCC61DKRH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise and secure connections. The contact material is made of durable phosphor bronze with gold plating, ensuring reliable conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The cantilever contact type and straddle orientation offer efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The clearance hole mount type and card extender termination method make installation easy. With 122 positions and a tail length of 5.97mm, this connector provides ample connectivity options. Its compact design, measuring 13.97mm in height and 9.4mm in width, saves valuable PCB space. Terminated with matte tin plating, it ensures long-term performance. Ideal for aerospace, defense, and industrial applications, the GCC61DKRH guarantees exceptional reliability and durability. Upgrade your connectivity solutions with this top-of-the-line connector.