GCC61DKRI

Heilind Number:SULGCC61DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKRI

Detailed Description

Introducing the GCC61DKRI, a high-performance board-to-board PCB connector designed for reliability and durability in demanding electronic applications. With two rows of female contacts featuring PA9T and Phosphor Bronze construction, this connector ensures secure and efficient connectivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent power transmission requirements. The Cantilever contact type and Straddle orientation facilitate easy installation and maintenance. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options while the termination method via Card Extender with Matte Tin plating guarantees optimal signal integrity. Engineered for harsh environments, this connector has an operating temperature range of -65 to 125°C, making it suitable for a wide range of industrial applications. Trust in the GCC61DKRI for dependable and high-speed data transmission in your electronic systems.