| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DKRS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DKRS |
GCC61DKRS
| Heilind Number: | SULGCC61DKRS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DKRS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DKRS, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of female contacts made from PA9T and Phosphor Bronze, ensuring reliable connectivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent electrical performance. The Cantilever contact type and Side Hole mount make it easy to install, while the Card Extender termination method ensures secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 122 positions and a compact design, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating provides durability and longevity. Trust the GCC61DKRS for your high-reliability applications.

