GCC61DKRT

Heilind Number:SULGCC61DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKRT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKRT

Detailed Description

This PA9T & Phosphor Bronze 0 connector ( GCC61DKRT) is engineered for high-performance applications requiring secure and durable board-to-board connectivity. With a female gender and two rows, its threaded mount type ensures stable installation. The termination method of Card Extender, along with contact material of Phosphor Bronze plated with Gold, guarantees reliable signal transmission. Featuring a pitch of 2.54mm (0.1in) and accommodating a voltage of 700 VAC, this connector is suitable for demanding environments. Its cantilever contact type and straddle orientation, with 122 positions and a tail length of 5.97mm (0.235in), provide versatility in usage. Operating within a wide temperature range of -65 to 125°C, and with a connector height of 13.97mm (0.55in) and width of 9.4mm (0.37in), it offers compatibility with various systems. The termination plating of Matte Tin ensures longevity and stability. As part of the Board To Board PCB Connectors and Card Edge Connectors categories, this product is ideal for critical electronic connections.