GCC61DKSH

Heilind Number:SULGCC61DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKSH
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DKSH

Detailed Description

Introducing the GCC61DKSH, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold for superior conductivity and durability. With a pitch of 2.54mm (.1in) and 122 positions across 2 rows, it ensures reliable signal transmission in high-density setups. Operating at voltages up to 700VAC and amperages of 3A, it meets stringent power requirements. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of .61in (15.49mm) and width of 9.4mm (.37in), saves space on PCBs. The matte tin termination plating offers excellent solderability. Perfect for aerospace, defense, and industrial applications, the GCC61DKSH ensures high reliability and performance in mission-critical systems.