GCC61DKSI

Heilind Number:SULGCC61DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKSI

Detailed Description

The GCC61DKSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The contact material is made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its cantilever contact type provides secure mating, while the threaded mount type and thru-hole termination method ensure easy and secure installation. With 122 positions and 2 rows, it allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for use in various industries. The matte tin termination plating further enhances its durability. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. Trusted for its quality and performance, the GCC61DKSI is the perfect choice for your connectivity needs.