GCC61DKSS

Heilind Number:SULGCC61DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKSS

Detailed Description

Featuring the SKU GCC61DKSS, this high-performance PCB connector is designed for female gender, ensuring seamless connectivity in electronic applications. With two rows and a side hole mount type, it offers easy installation on circuit boards. The termination method is thru-hole, guaranteeing secure and stable connections. Crafted with durable Phosphor Bronze contacts plated in gold, it ensures reliable conductivity with an amperage rating of 3A and voltage capability of 700VAC. The cantilever contact type and straight orientation further enhance its versatility. With 122 positions and a compact design, this connector facilitates complex board-to-board connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating adds durability, making it ideal for long-term use. Perfect for hi-rel applications, this product is a must-have in any electronic assembly setup.