GCC61DKST

Heilind Number:SULGCC61DKST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DKST

Detailed Description

The GCC61DKST is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable and heat-resistant PA9T housing, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its two-row, 122-position layout allows for versatile connectivity options. Designed for through-hole mounting with a pitch of 2.54mm, it provides secure and stable attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount.