GCC61DKUD

Heilind Number:SULGCC61DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKUD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DKUD

Detailed Description

This PA9T & Phosphor Bronze Board-To-Board PCB Connector, with SKU GCC61DKUD, is a high-quality component designed for reliable performance in electronic assemblies. Featuring a female gender and a clearance hole mount type, it is suitable for various applications. With a contact material of Phosphor Bronze and gold contact plating, it ensures excellent conductivity. The cantilever contact type and right-angle orientation offer convenient connectivity. Boasting 122 positions and a pitch of 2.54mm, this connector facilitates precise board-to-board connections. Operating at voltage levels up to 700 VAC and with an amperage rating of 3A, it meets stringent performance requirements. The connector's durable construction, with matte tin termination plating, guarantees longevity even in harsh operating conditions ranging from -65 to 125°C. With a compact size of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained designs. Whether used in consumer electronics or industrial machinery, this connector ensures seamless signal transmission, making it a reliable choice for your PCB interconnect needs.