GCC61DKUH

Heilind Number:SULGCC61DKUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKUH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKUH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DKUH

Detailed Description

The GCC61DKUH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and a voltage capacity of 700VAC, it meets stringent performance requirements. The cantilever contact type and right-angle orientation offer efficient mating in tight spaces, while the through-hole termination method guarantees secure PCB attachment. With 122 positions arranged in 2 rows and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, and with matte tin termination plating for enhanced durability, this connector is ideal for industrial, aerospace, and telecommunications applications. Robust in construction, compact in size (13.97mm height, 9.4mm width), and compliant with industry standards, the GCC61DKUH is a reliable solution for your connectivity needs.