GCC61DKUN

Heilind Number:SULGCC61DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DKUN

Detailed Description

The GCC61DKUN is a high-performance female connector designed for board-to-board or card edge applications. With a pitch of 2.54mm and 122 positions across two rows, this connector offers reliable connectivity in compact spaces. Its contact material, made of PA9T and phosphor bronze with gold plating, ensures excellent conductivity. The cantilever contact type and right-angle orientation further enhance its versatility. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C, it is ideal for demanding environments. The termination method of thru-hole and termination plating of matte tin guarantee secure and durable connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient, making it a valuable component for various PCB assembly projects.