GCC61DKUS

Heilind Number:SULGCC61DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DKUS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DKUS

Detailed Description

The GCC61DKUS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power transmission requirements. This female connector, with two rows of 122 positions each, offers ample connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The Cantilever contact type guarantees stable contact pressure, while the right-angle orientation allows for efficient space utilization. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and electronic applications. The connector's compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for space-constrained setups. With Matte Tin termination plating, it ensures long-term durability. Whether used in aerospace, telecommunications, or other critical industries, the GCC61DKUS delivers exceptional performance and reliability.