GCC61DRMD-S288

Heilind Number:SULGCC61DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRMD-S288

Detailed Description

Introducing the GCC61DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and is equipped with 122 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. The loop bellow contact type and straddle orientation provide secure and stable connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method offer easy installation. With a connector height of 15.49mm (.61 in) and a connector width of 9.4mm (.37 in), it is compact yet efficient. Trust the GCC61DRMD-S288 for seamless board-to-board connections in your high-reliability electronic systems.