GCC61DRMH-S288

Heilind Number:SULGCC61DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRMH-S288

Detailed Description

Featuring a SKU of GCC61DRMH-S288, this female board-to-board PCB connector is meticulously crafted for high-performance applications. With a pitch of 2.54mm and a contact type of Loop Bellow, it ensures reliable connectivity in demanding environments. The termination method via Card Extender and termination plating of Matte Tin guarantee secure attachment to PCBs. Constructed with PA9T and Phosphor Bronze, it boasts durability and resilience. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it's suitable for diverse industrial settings. With two rows and 122 positions, it offers ample connectivity options. The connector's straddle orientation and compact dimensions of 15.49mm height and 9.4mm width make it space-efficient. Gold contact plating enhances conductivity, while the tail length of 13.84mm facilitates easy installation. Ideal for critical electronic systems, this connector ensures optimal performance and longevity, meeting the stringent demands of modern technology.