| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DRMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DRMH |
GCC61DRMH
| Heilind Number: | SULGCC61DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DRMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DRMH, a high-performance board-to-board PCB connector designed for precision and durability. Crafted with PA9T and Phosphor Bronze materials, this connector boasts a 3A amperage rating and can handle voltages of up to 700 VAC. With a female gender specification, it features two rows of Loop Bellow contacts, ensuring reliable and secure connections. The termination method of Wire Wrap and Matte Tin plating guarantee efficient signal transmission even in harsh environments, with an operating temperature range of -65 to 125°C. Measuring at just 15.49mm in height and 9.4mm in width, this connector is ideal for compact electronic systems. Whether for industrial machinery or aerospace applications, the GCC61DRMH is the perfect choice for high-reliability connectivity.

