GCC61DRMI-S288

Heilind Number:SULGCC61DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRMI-S288

Detailed Description

Introducing the GCC61DRMI-S288, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and two rows, this female connector boasts 122 positions for seamless connectivity. Its PA9T housing and phosphor bronze contacts with gold plating ensure reliable signal transmission and durability. Featuring a threaded mount type and card extender termination method, installation is secure and efficient. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance its versatility. With a connector height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), it offers a compact yet robust solution. Suitable for a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Matte tin termination plating adds to its reliability. Whether in aerospace, defense, or industrial applications, the GCC61DRMI-S288 ensures seamless and secure board-to-board connections.