GCC61DRMI

Heilind Number:SULGCC61DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRMI

Detailed Description

Introducing the GCC61DRMI, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm, this connector boasts a contact material of phosphor bronze with gold plating, ensuring optimal conductivity and durability. Featuring a loop bellow contact type and a straight orientation, it offers reliable connections in a compact form factor. With two rows and 122 positions, it provides ample connectivity options. Its threaded mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for a wide range of electronic devices. The connector's robust construction, with a tail length of 14.22mm and termination plating of matte tin, guarantees longevity even in harsh environments. Its operating temperature range of -65 to 125°C further enhances its versatility. Ideal for demanding applications in aerospace, defense, and industrial settings, the GCC61DRMI sets a new standard for reliability and performance in board-to-board connections.