| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DRMS-S288 |
GCC61DRMS-S288
| Heilind Number: | SULGCC61DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DRMS-S288, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and operating voltage of 700 VAC, this connector ensures reliable power transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it guarantees excellent conductivity and durability. The 122 positions, arranged in 2 rows, offer ample connectivity options. Its side hole mount and card extender termination method facilitate easy installation. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The connector, measuring 15.49mm in height and 9.4mm in width, is compact yet efficient. Trust the GCC61DRMS-S288 for secure and efficient board-to-board connections in your electronic systems.

