GCC61DRMT-S288

Heilind Number:SULGCC61DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRMT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRMT-S288

Detailed Description

Introducing the GCC61DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability. With a 2.54mm pitch and 122 positions, it offers ample connectivity options for your electronic devices. The threaded mount type and card extender termination method provide secure attachment and easy installation. Gold-plated contacts guarantee excellent conductivity, while the loop bellow design and straddle orientation optimize signal transmission. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is ideal for use in industrial and high-voltage applications. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes, making it environmentally friendly. Trust in the GCC61DRMT-S288 for efficient and dependable board-to-board connectivity.