GCC61DRMZ

Heilind Number:SULGCC61DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRMZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRMZ

Detailed Description

GCC61DRMZ features a robust design for high-reliability applications. With PA9T and Phosphor Bronze construction, this female connector ensures durability and efficient performance. Boasting a 3A amperage and 700VAC voltage rating, it guarantees safe and stable connectivity. Its two rows, side-hole mount type, and wire wrap termination method offer versatility in installation. The gold-plated contacts on a 2.54mm pitch provide excellent conductivity. With 122 positions, it facilitates complex board-to-board connections. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Matte tin termination plating and a compact size of 15.49mm x 9.4mm make it ideal for PCB applications. Trust GCC61DRMZ for reliable and efficient interconnect solutions.