GCC61DRSH

Heilind Number:SULGCC61DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DRSH

Detailed Description

Introducing the GCC61DRSH, a high-performance PA9T and Phosphor Bronze connector designed for seamless board-to-board connections. With a compact design featuring two rows and a pitch of 2.54mm, this female connector offers reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. Engineered for durability, it boasts gold-plated contacts and a termination method of through-hole mounting, ensuring secure connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its straight orientation and loop bellow contact type make installation easy and efficient. With 122 positions and a tail length of 4.83mm, it provides ample room for connections. The matte tin termination plating guarantees long-term performance and stability. Ideal for use in hi-rel environments, the GCC61DRSH is a dependable solution for your PCB connectivity needs.