GCC61DRSI-S288

Heilind Number:SULGCC61DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRSI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRSI-S288

Detailed Description

Introducing the GCC61DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows and a total of 122 positions, it offers ample connectivity options. The female gender and threaded mount type, along with a termination method of card extender, facilitate secure and stable installation. Constructed with PA9T and phosphor bronze contact materials, plated with gold for enhanced conductivity, and terminated with matte tin, this connector guarantees optimal performance even in harsh environments. Operating efficiently in a wide temperature range (-65 to 125°C) and boasting a compact design with dimensions of 9.4mm width and 15.49mm height, it is ideal for space-constrained setups. The loop bellow contact type and straddle orientation further enhance its versatility. Whether used in aerospace, defense, or industrial applications, the GCC61DRSI-S288 meets the highest standards of reliability and durability. Elevate your connectivity solutions with this advanced PCB connector.