GCC61DRSN-S288

Heilind Number:SULGCC61DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRSN-S288

Detailed Description

The GCC61DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The female gender and dual-row, 122-position layout make it versatile for various connectivity needs. The termination method is through card extender, and with loop bellow contact type, it guarantees secure connections. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of .61 inches and width of 9.4mm, allows for space-efficient PCB layouts. Its matte tin termination plating ensures optimal signal transfer. Ideal for high-reliability applications, the GCC61DRSN-S288 is a crucial component for mission-critical systems.