GCC61DRSN

Heilind Number:SULGCC61DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRSN

Detailed Description

Introducing the GCC61DRSN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, two-row configuration, and straight orientation make it versatile for various PCB setups. Its gold-plated phosphor bronze contacts guarantee excellent signal transmission while the matte tin termination offers durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for both industrial and commercial use. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. Compact yet robust, the GCC61DRSN is the perfect choice for high-reliability applications in the electronics industry.