GCC61DRST-S288

Heilind Number:SULGCC61DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DRST-S288

Detailed Description

Introducing the GCC61DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 122 positions, making it ideal for intricate circuit connections. The female gender and threaded mount type ensure secure and reliable installation. Constructed with PA9T and phosphor bronze, it offers exceptional durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type and card extender termination method further enhance connectivity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring just 9.4mm in width and 15.49mm in height, allows for efficient PCB layout. The matte tin termination plating ensures long-term performance. Whether used in aerospace, defense, or industrial applications, the GCC61DRST-S288 delivers unmatched reliability and performance. Upgrade your connectivity with this advanced PCB connector.