GCC61DRSZ

Heilind Number:SULGCC61DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DRSZ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DRSZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DRSZ

Detailed Description

Introducing the GCC61DRSZ, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows of female terminals with a side hole mount, this connector offers seamless integration onto PCBs. Crafted with PA9T housing and Phosphor Bronze contacts plated with gold, it ensures optimal conductivity and durability. With a pitch of 2.54mm, it supports high-speed data transfer. Rated for 700VAC and 3A, it guarantees safe and efficient power delivery. The straight orientation and loop bellow contact type accommodate easy mating and ensure secure connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. With 122 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Perfect for demanding applications in industries such as aerospace, telecommunications, and medical devices, the GCC61DRSZ sets a new standard in performance and quality.