GCC61DTAD

Heilind Number:SULGCC61DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTAD

Detailed Description

Introducing the GCC61DTAD, a high-performance 2-row female connector designed for demanding applications. With a pitch of 2.54mm and 122 positions, this connector ensures reliable connectivity in your PCB setups. Featuring PA9T housing and phosphor bronze contacts with gold plating, it offers excellent durability and conductivity. The clearance hole mount type and right-angle orientation make installation easy and space-efficient. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating adds to its longevity. Perfect for board-to-board connections, card edge setups, and other PCB applications, the GCC61DTAD guarantees top-notch performance and reliability. Upgrade your connectivity solutions with this premium connector.