GCC61DTAH

Heilind Number:SULGCC61DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTAH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTAH

Detailed Description

Introducing the GCC61DTAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a contact rating of 3A at 700VAC, it guarantees safe and efficient power transmission. The female connector, with two rows and loop bellow contact type, offers 122 positions for versatile connectivity. Its right-angle orientation and clearance hole mount type make it easy to integrate into your PCB layout. The gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space without compromising performance. Trust the GCC61DTAH for high-reliability connections in aerospace, defense, and industrial applications.