| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTAN-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DTAN-S189 |
GCC61DTAN-S189
| Heilind Number: | SULGCC61DTAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
SKU GCC61DTAN-S189 features a robust construction of PA9T and Phosphor Bronze, ensuring reliable performance in demanding environments. With a 2.54mm pitch and 122 positions spread across two rows, this female connector offers high connectivity for your PCB applications. The contact material of Phosphor Bronze with Gold plating guarantees efficient signal transmission at up to 700 VAC and 3A. Its right-angle orientation and no mounting requirement make it versatile for various setups. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for both standard and harsh conditions. The Matte Tin termination plating further enhances its durability. From Board to Board connections to Card Edge setups, this product, under the acronym GCC61DTANS189, is a reliable choice for your connectivity needs.

