| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTAN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DTAN |
GCC61DTAN
| Heilind Number: | SULGCC61DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTAN |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DTAN is a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 122 positions, it offers ample connectivity options. Its loop bellow contact type and right-angle orientation make it versatile for various PCB layouts. The connector can handle up to 3A of current and 700VAC, meeting stringent power requirements. With a wide operating temperature range of -65 to 125°C, it is suitable for both industrial and rugged applications. The Matte Tin termination plating ensures secure and durable mounting. Overall, the GCC61DTAN is a premium choice for professionals in need of top-quality connectors.

