| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTAS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DTAS |
GCC61DTAS
| Heilind Number: | SULGCC61DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and data-intensive systems. The right-angle orientation and side-hole mount type make it versatile for various PCB layouts. With 2 rows and 122 positions, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's suitable for industrial and aerospace applications. The matte tin termination ensures secure soldering. Trust the GCC61DTAS for robust and efficient board-to-board connections.

