GCC61DTAT

Heilind Number:SULGCC61DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTAT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTAT

Detailed Description

Introducing the GCC61DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, two rows, and threaded mount type offer secure attachment to PCBs. The termination method is through-hole, enhancing stability during operation. Contacts plated with gold guarantee optimal signal transmission, while the loop bellow contact type and right-angle orientation facilitate efficient mating. Boasting 122 positions, each with a tail length of 2.54mm, this connector accommodates complex PCB layouts. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of industrial applications. The matte tin termination plating ensures durability and longevity. With a compact form factor measuring 15.49mm in height and 9.4mm in width, the GCC61DTAT is ideal for space-constrained designs. Whether used in aerospace, defense, or telecommunications systems, this connector guarantees high reliability and performance. Trust in the GCC61DTAT for your critical PCB interconnect needs.