GCC61DTBD-S189

Heilind Number:SULGCC61DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTBD-S189

Detailed Description

Introducing the GCC61DTBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, this connector offers reliable connectivity in tight spaces. Featuring a clearance hole mount type and gold-plated phosphor bronze contacts, it ensures efficient signal transmission with a current rating of 3A and a voltage of 700VAC. The loop bellow contact type and right-angle orientation make it ideal for perpendicular connections. With 122 positions and a tail length of 4.57mm, it accommodates complex PCB layouts. Operating in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. The matte tin termination plating enhances solderability for secure attachment. Measuring 15.49mm in height and 9.4mm in width, the GCC61DTBD-S189 is a compact yet robust solution for your connectivity needs.