| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTBD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC61DTBD |
GCC61DTBD
| Heilind Number: | SULGCC61DTBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTBD |
| ECAD Model: |
Specifications
Detailed Description
The GCC61DTBD is a high-performance Board-To-Board PCB Connector designed for robust and reliable connections in electronic systems. Featuring a durable construction with PA9T and Phosphor Bronze materials, it ensures longevity even in demanding environments. With a 2.54mm pitch and 122 positions, it offers ample connectivity options. The contact plating of Gold and termination plating of Matte Tin guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type make it versatile for various installation requirements. Operating smoothly in temperatures ranging from -65 to 125°C, and capable of handling up to 700VAC, this connector is ideal for critical applications where performance is paramount. Trust the GCC61DTBD for seamless and efficient board-to-board connections.

