GCC61DTBH

Heilind Number:SULGCC61DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTBH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DTBH

Detailed Description

Introducing the GCC61DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring two rows with a total of 122 positions, this female connector offers secure and efficient mating. With a pitch of 2.54mm (.1 in) and right-angle orientation, it facilitates easy PCB assembly. The contacts, made of durable phosphor bronze and plated with gold, ensure reliable signal transmission with minimal signal loss. Operating at a wide temperature range of -65 to 125°C, and boasting a high voltage rating of 700VAC, this connector is suitable for various industrial applications. Its clearance hole mount type and thru-hole termination method provide versatility in installation. The matte tin termination plating enhances solderability and conductivity. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet sturdy design. Whether for aerospace, telecommunications, or other hi-rel industries, the GCC61DTBH guarantees performance excellence. Upgrade your connectivity solutions with this essential component.