| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTBI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC61DTBI-S189 |
GCC61DTBI-S189
| Heilind Number: | SULGCC61DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DTBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 122 positions, ensuring reliable and secure connections. The female gender and right-angle orientation offer versatility in installation. Constructed with PA9T and Phosphor Bronze materials, it guarantees durability even in harsh environments, with a wide operating temperature range of -65 to 125°C. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating ensures long-term stability. Meeting stringent quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Upgrade your connectivity solutions with the GCC61DTBI-S189.

