GCC61DTBI

Heilind Number:SULGCC61DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DTBI

Detailed Description

Introducing the GCC61DTBI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female connector with two rows and threaded mounting offers secure and stable connections. Utilizing a loop bellow contact type with gold plating on phosphor bronze contacts, it guarantees low contact resistance and high durability. Operating at temperatures ranging from -65 to 125°C, it's ideal for industrial and aerospace use. Measuring 9.4mm in width and with a connector height of 15.49mm, it provides a compact yet robust solution. Its matte tin termination plating ensures excellent solderability. With 122 positions and a 2.54mm pitch, it offers high-density connectivity. The right-angle orientation and .18-inch tail length make it versatile for various PCB configurations. Trusted for its quality and performance, the GCC61DTBI is the perfect choice for your connectivity needs.