| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DTBN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DTBN |
GCC61DTBN
| Heilind Number: | SULGCC61DTBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DTBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DTBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage withstand of 700VAC, it meets stringent electrical requirements. The right-angle orientation and 2-row configuration with 122 positions offer versatility in circuit board connectivity. Thru-hole termination method and matte tin plating guarantee secure and durable solder joints. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Trust the GCC61DTBN for robust and efficient board-level interconnect solutions.

